Reference Only

KTD251B104M32A0T00

Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 250V 20% X7R.

Manufacturer:

Mfr Part:
KTD251B104M32A0T00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesNTD
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length5 mm
Width3.5 mm
Height6 mm
PackagingReel
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$2,300.00
$1.09$4,360.00
$1.03$10,300.00
Need more?