Reference Only

KTD250B477M99A0B00

Multilayer Ceramic Capacitors MLCC - Leaded 470uF 25V 20% X7R.

Manufacturer:

Mfr Part:
KTD250B477M99A0B00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesNTD
Termination StyleRadial
Capacitance470 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Lead Spacing25 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length28.5 mm
Width11.5 mm
Height20 mm
PackagingBulk
Dissipation Factor DF5 %
Lead Diameter0.8 mm
Lead StyleStraight
Product TypeCeramic Capacitors
Ripple Current4 A
SubcategoryCapacitors
TypeRadial Lead Multilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.42$434.20
$40.40$4,040.00
Need more?