Reference Only

HHXE160ARA151MF80G

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
HHXE160ARA151MF80G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
ProductAluminum Hybrid Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR27 mOhms
Ripple Current1.45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter6.3 mm
Package TypeCan
SeriesHXE
QualificationAEC-Q200
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.478$430.20
$0.473$1,277.10
Need more?