Reference Only

HHXC350ARA151MJA0G

Aluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200.

Manufacturer:

Mfr Part:
HHXC350ARA151MJA0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesHXC
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.83$415.00
$0.80$800.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com