Reference Only

ETXH251VSN471MR35S

Aluminum Electrolytic Capacitors - Snap In 250V 470uF 20% Tol..

Manufacturer:

Mfr Part:
ETXH251VSN471MR35S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC250 VDC
Diameter30 mm (1.181 in)
Length35 mm (1.378 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.42 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesTXH
PackagingBulk
Dissipation Factor DF0.15
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
TypeLong Life

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.04$608.00
$2.75$1,650.00
$2.67$2,670.00
$2.56$5,120.00
Need more?
Contact Us