
ERHA651LGC102MDA0M
Aluminum Electrolytic Capacitors - Screw Terminal 650V 1000uF 20% Tol. High Voltage
Datasheet
ERHA651LGC102MDA0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1 mF | |
| Diameter | 63.5 mm | |
| Length | 100 mm | |
| Life | 5000 Hour | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Product | General Purpose Electrolytic Capacitors | |
| Ripple Current | 6.3 A | |
| Series | RHA | |
| Subcategory | Capacitors | |
| Test Frequency | 120 Hz | |
| Tolerance | 20 % | |
| Type | Large Capacitance Aluminum Electrolytic Capacitor | |
| Voltage Rating DC | 650 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?