Reference Only

ERHA501LGC822MFK0M

Aluminum Electrolytic Capacitors - Screw Terminal 500V 8200uF 20% Tol. High Voltage.

Manufacturer:

Mfr Part:
ERHA501LGC822MFK0M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance8200 uF
Voltage Rating DC500 VDC
Diameter89 mm
Length190 mm
ProductGeneral Purpose Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current24.4 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRHA
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLarge Capacitance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$182.53$1,095.18
$158.16$1,897.92
Need more?
Contact Us