Reference Only

EMZJ350ARA470MF61G

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
EMZJ350ARA470MF61G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life5000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width7.2 mm
SeriesMZJ
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.189$189.00
$0.153$306.00
$0.141$705.00
$0.136$1,360.00
Need more?