Reference Only

EMZJ350ARA152MLH0S

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
EMZJ350ARA152MLH0S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1500 uF
Voltage Rating DC35 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life5000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width18 mm
SeriesMZJ
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 175 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$168.00
$0.94$493.50
$0.91$955.50
$0.84$1,764.00
Need more?