Reference Only

ELXS181VSN681MP40S

Aluminum Electrolytic Capacitors - Snap In 180Volts 820uF 0.2.

Manufacturer:

Mfr Part:
ELXS181VSN681MP40S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance820 uF
Voltage Rating DC180 VDC
Diameter22 mm (0.866 in)
Length35 mm (1.378 in)
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.9 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesLXS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
TradenameLXS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$738.00
$3.38$2,028.00
$3.23$3,230.00
$3.03$6,060.00
Need more?
Contact Us