Reference Only

ELXS161VSN471MP25S

Aluminum Electrolytic Capacitors - Snap In 470uF 160Volts Snap-In.

Manufacturer:

Mfr Part:
ELXS161VSN471MP25S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC160 VDC
Diameter22 mm (0.866 in)
Length25 mm (0.984 in)
Lead Spacing10 mm (0.394 in)
ProductLong Life Aluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current1.47 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Number of Pins2 Pin
SeriesLXS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.53$706.00
$3.23$1,938.00
$3.12$3,120.00
$2.51$5,020.00
Need more?