Reference Only

EKXJ421ELL330MJ45S

Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 33uF Tol 20% 10x45mm AEC-Q200.

Manufacturer:

Mfr Part:
EKXJ421ELL330MJ45S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance33 uF
Voltage Rating DC420 VDC
Diameter10 mm
Length45 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current335 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesKXJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.84$1,344.00
Need more?