Reference Only

EKXJ351ELL270MJ30S

Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 27uF Tol 20% 10x30mm AEC-Q200.

Manufacturer:

Mfr Part:
EKXJ351ELL270MJ30S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance27 uF
Voltage Rating DC350 VDC
Diameter10 mm
Length30 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current255 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesKXJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameKXJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.571$456.80
$0.519$1,245.60
$0.50$2,800.00
$0.439$4,565.60
$0.437$11,187.20
Need more?