Reference Only

EKXJ351ELL151ML45S

Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 150uF Tol 20% 16x45mm AEC-Q200.

Manufacturer:

Mfr Part:
EKXJ351ELL151ML45S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance150 uF
Voltage Rating DC350 VDC
Diameter16 mm
Length45 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current975 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesKXJ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$485.00
$1.79$895.00
Need more?