Reference Only

EGXA451VSN391MA40L

Aluminum Electrolytic Capacitors - Radial Leaded 390uF 450V.

Manufacturer:

Mfr Part:
EGXA451VSN391MA40L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance390 uF
Voltage Rating DC450 VDC
Diameter35 mm
Length40 mm
Lead Spacing14.2 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
Termination StyleRadial
SeriesGXA
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.81$2,962.00
$14.23$8,538.00
Need more?