Reference Only

EGXA401VSN561MA45L

Aluminum Electrolytic Capacitors - Radial Leaded 560uF 400V.

Manufacturer:

Mfr Part:
EGXA401VSN561MA45L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance560 uF
Voltage Rating DC400 VDC
Diameter35 mm
Length45 mm
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current2.08 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead StyleSnap In
Termination StyleRadial
SeriesGXA
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$13.83$2,766.00
Need more?