Reference Only

APXS6R3ARA221MF61G

Aluminum Organic Polymer Capacitors 6.3Volts 220uF 6X6.

Manufacturer:

Mfr Part:
APXS6R3ARA221MF61G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life20000 Hour
Tolerance20 %
ESR22 mOhms
Ripple Current2.57 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPXS
PackagingReel
Dissipation Factor DF0.12
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.53$530.00
Need more?