Reference Only

APXS100ARA151MH70G

Aluminum Organic Polymer Capacitors 10Volts 150uF 8X7.

Manufacturer:

Mfr Part:
APXS100ARA151MH70G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length6.7 mm (0.264 in)
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life20000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current2.76 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height8.3 mm
Diameter8 mm
Package TypeCan
SeriesPXS
PackagingReel
Dissipation Factor DF0.12
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.687$687.00
Need more?