Reference Only

APXN6R3ARA221ME61G

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
APXN6R3ARA221ME61G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5 mm
Package TypeCan
SeriesPXN
QualificationAEC-Q200
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$281.00
$0.257$514.00
Need more?