Reference Only

APXK4R0ARA391MF61G

Aluminum Organic Polymer Capacitors 4Volts 390uF 0.2.

Manufacturer:

Mfr Part:
APXK4R0ARA391MF61G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance390 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR17 mOhms
Ripple Current3.39 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPXK
PackagingReel
Leakage Current780 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.511$511.00
Need more?