Reference Only

APXJ2R5ARA122MH70G

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
APXJ2R5ARA122MH70G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.2 mF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length6.7 mm (0.264 in)
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR10 mOhms
Ripple Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesPXJ
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.26$2,260.00
$2.12$4,240.00
Need more?