Reference Only

APXH2R5ARA102MJ80G

Aluminum Organic Polymer Capacitors 2.5Volts 1000uF 20%.

Manufacturer:

Mfr Part:
APXH2R5ARA102MJ80G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length11 mm (0.433 in)
Width10.3 mm (0.406 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height7.7 mm
Diameter10 mm
Package TypeCan
SeriesPXH
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$630.00
Need more?