Reference Only
APXH200ARA820MJ80G
Aluminum Organic Polymer Capacitors 20Volts 82uF 20%.
Datasheet
APXH200ARA820MJ80G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 82 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | SMD/SMT | |
| Length | 11 mm (0.433 in) | |
| Width | 10.3 mm (0.406 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 1000 Hours | |
| Tolerance | 20 % | |
| ESR | 45 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 7.7 mm | |
| Diameter | 10 mm | |
| Package Type | Can | |
| Series | PXH | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | NPCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $1,090.00 |
Need more?