Reference Only

APXH160ARA820MH70G

Aluminum Organic Polymer Capacitors 16Volts 82uF 20%.

Manufacturer:

Mfr Part:
APXH160ARA820MH70G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length9 mm (0.354 in)
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height6.7 mm
Diameter8 mm
Package TypeCan
SeriesPXH
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.70$1,700.00
Need more?