Reference Only

APXE4R0ARA122MJA0G

Aluminum Organic Polymer Capacitors

Manufacturer:

Mfr Part:
APXE4R0ARA122MJA0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.2 mF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length11 mm (0.433 in)
Width10.3 mm (0.406 in)
ProductAluminum Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR10 mOhms
Ripple Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
Diameter10 mm
Package TypeCan
Leakage Current960 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?