Reference Only

APXE2R5ARA181ME61G

Aluminum Organic Polymer Capacitors 180uF 2.5 Volt.

Manufacturer:

Mfr Part:
APXE2R5ARA181ME61G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length5.8 mm (0.228 in)
Width5.3 mm (0.209 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR21 mOhms
Ripple Current2.67 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.3 mm
Diameter5 mm
Package TypeCan
SeriesPXE
PackagingReel
Dissipation Factor DF0.12
Leakage Current90 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$890.00
Need more?