Reference Only

APXD6R3ARA221MH70G

Aluminum Organic Polymer Capacitors 6.3Volts 220uF 8X7.

Manufacturer:

Mfr Part:
APXD6R3ARA221MH70G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length6.7 mm (0.264 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current960 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesPXD
PackagingReel
Dissipation Factor DF0.12
Leakage Current227 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.737$737.00
Need more?