Reference Only
APXD2R5ARA121ME61G
Aluminum Organic Polymer Capacitors 2.5Volts 120uF 5X6.
Datasheet
APXD2R5ARA121ME61G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 2.5 VDC | |
| Termination Style | SMD/SMT | |
| Length | 5.8 mm (0.228 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hours | |
| Tolerance | 20 % | |
| ESR | 40 mOhms | |
| Ripple Current | 650 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 5 mm | |
| Package Type | Can | |
| Series | PXD | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Leakage Current | 60 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | NPCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.449 | $449.00 |
Need more?