Reference Only

APXC160ARA390MF60G

Obsolete
Aluminum Organic Polymer Capacitors 16V 39uF 6.3X5.7

Manufacturer:

Mfr Part:
APXC160ARA390MF60G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.2 mm (0.283 in)
Width6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR25 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.7 mm
Diameter6.3 mm
Package TypeCan
SeriesPXC
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?