Reference Only

APXA6R3ARA820MF55G

Obsolete
Aluminum Organic Polymer Capacitors 6.3V 82uF 6.3X5.2

Manufacturer:

Mfr Part:
APXA6R3ARA820MF55G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length5.2 mm (0.205 in)
ProductAluminum Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPXA
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?