Reference Only

APXA4R0ARA331MH70G

Aluminum Organic Polymer Capacitors 4Volts 330uF 20%.

Manufacturer:

Mfr Part:
APXA4R0ARA331MH70G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length6.7 mm (0.264 in)
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current3.02 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesPXA
PackagingReel
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.94$940.00
Need more?