Reference Only

APXA4R0ARA151MF55G

Obsolete
Aluminum Organic Polymer Capacitors 150uF 4 Volt

Manufacturer:

Mfr Part:
APXA4R0ARA151MF55G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length6.3 mm (0.248 in)
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR26 mOhms
Ripple Current2.45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter5.2 mm
Package TypeCan
SeriesPXA
PackagingReel
Dissipation Factor DF0.12
Leakage Current120 uA
Moisture SensitiveYes
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?