Reference Only

APSA160ELL101MFA5G

Obsolete
Aluminum Organic Polymer Capacitors 100uF 16 Volt

Manufacturer:

Mfr Part:
APSA160ELL101MFA5G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC16 VDC
Termination StyleRadial
Length10.5 mm (0.413 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current2.82 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesPSA
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing2.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameNPCap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?