Reference Only
APS-250ETD680MHB5S
Aluminum Organic Polymer Capacitors 25 Volts 68 uF.
Datasheet
APS-250ETD680MHB5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Length | 11.5 mm (0.453 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 15000 Hours | |
| Tolerance | 20 % | |
| ESR | 24 mOhms | |
| Ripple Current | 3.32 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | PS | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.12 | |
| Lead Spacing | 3.5 mm | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | NPCap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,640.00 |
Need more?