Reference Only

LDFW013412YV-V0E

Common Mode Chokes / Filters 250VDC 4.1mH 13A 30.5x34x23.5mm AEC-Q200

Manufacturer:

Mfr Part:
LDFW013412YV-V0E

TTI Part:
LDFW013412YV-V0E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryCommon Mode Chokes / Filters
SeriesFW
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels2 Channel
Inductance4.1 mH
Tolerance25 %
Maximum DC Current13 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingBulk
ProductCommon Mode Coils
TypeCommon Mode
ApplicationAC/DC Common Mode Filter
Filter TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.