Reference Only

KVD250L106M55A0T00

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25V 20% X8L AEC-Q200

Manufacturer:

Mfr Part:
KVD250L106M55A0T00

TTI Part:
KVD250L106M55A0T00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesKVD
Termination StyleRadial
Capacitance10 uF
Voltage Rating DC25 VDC
DielectricX8L
Tolerance20 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductAutomotive MLCCs
Length7.5 mm
Width4.5 mm
Height4.5 mm
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF5 %
Lead Diameter0.5 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Multilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.63$3,260.00
$1.61$6,440.00
$1.55$9,300.00
Need more?
Sign in to add projects and notes