Reference Only

KTS500B226M76N0T00

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 50V 20% X7R

Manufacturer:

Mfr Part:
KTS500B226M76N0T00

TTI Part:
KTS500B226M76N0T00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Case Code - in3025
Case Code - mm7563
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length7.5 mm (0.295 in)
Width6.3 mm (0.248 in)
Height4 mm (0.157 in)
ProductGeneral Type MLCCs
SeriesNTS
PackagingReel
Package / Case3025 (7563 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameNTS
TypeMultilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.21$663.00
$2.09$1,881.00
$2.07$6,831.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.