Reference Only

KTS251B334M32N0T00

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 250V 20% X7R

Manufacturer:

Mfr Part:
KTS251B334M32N0T00

TTI Part:
KTS251B334M32N0T00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.33 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.6 mm (0.102 in)
ProductHigh Reliability MLCCs
SeriesNTS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameNTS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.96$1,536.00
$0.95$16,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.