Reference Only

KTS250B336M55N0T00

Multilayer Ceramic Capacitors MLCC - SMD/SMT 33uF 25 Volt

Manufacturer:

Mfr Part:
KTS250B336M55N0T00

TTI Part:
KTS250B336M55N0T00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance33 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height3 mm (0.118 in)
ProductGeneral Type MLCCs
SeriesNTS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameNTS
TypeStandard

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,400
On Order
2,400 expected 21-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.14$1,712.00
$1.99$17,512.00
Need more?

My Notes

Sign into see notes.