Reference Only

KTJ500B156M55BFT00

Specialty Ceramic Capacitors 50VDC 15uF Tol 20% 6x5.3x5.5mm Double Stack AEC-Q200

Manufacturer:

Mfr Part:
KTJ500B156M55BFT00

TTI Part:
KTJ500B156M55BFT00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategorySpecialty Ceramic Capacitors
Capacitance15 uF
Termination StyleMetal Frame
ProductStacked Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesNTJ
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameNTD
TypeMetal Cap Stack Multilayer Ceramic Chip Capacitor (LED Lighting)
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.85$5,700.00
$2.45$53,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.