Reference Only
KTJ250B107M76BFT00
Specialty Ceramic Capacitors 25VDC 100uF Tol 20% 7.8x6.6x9.5mm Double Stack AEC-Q200
Datasheet
KTJ250B107M76BFT00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 100 uF | |
| Termination Style | Metal Frame | |
| Length | 6 mm (0.236 in) | |
| Width | 5.3 mm (0.209 in) | |
| Product | Stacked Capacitors | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NTJ | |
| Packaging | Reel | |
| Height | 9.5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Metal Cap Type Multilayer Ceramic Chip Capacitor | |
| Voltage Rating DC | 25 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $2,824.00 | |
| $3.72 | $16,368.00 |
Need more?
My Notes
Sign into see notes.