Reference Only

KTD500B476M90A0B00

Multilayer Ceramic Capacitors MLCC - Leaded 47uF 50V 20% X7R

Manufacturer:

Mfr Part:
KTD500B476M90A0B00

TTI Part:
KTD500B476M90A0B00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesNTD
Termination StyleRadial
Capacitance47 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Lead Spacing20 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length22.5 mm
Width6 mm
Height20 mm
PackagingBulk
Dissipation Factor DF5 %
Lead Diameter0.8 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRadial Lead Multilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.20$162.00
$14.35$861.00
$13.98$1,677.60
$13.84$4,152.00
$13.04$7,041.60
Need more?
Sign in to add projects and notes