Reference Only

KTD251B155M80A0B00

Multilayer Ceramic Capacitors MLCC - Leaded 1.5uF 20% 250V

Manufacturer:

Mfr Part:
KTD251B155M80A0B00

TTI Part:
KTD251B155M80A0B00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesNTD
Termination StyleRadial
Capacitance1.5 uF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance20 %
Lead Spacing5 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Length9 mm
Width4.5 mm
Height7.5 mm
PackagingBulk
ClassClass 2
Dissipation Factor DF5 %
Lead StyleStraight
Product TypeCeramic Capacitors
Ripple Current1 A
SubcategoryCapacitors
TypeRadial Lead Multilayer Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.03$2,507.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.