Reference Only
KTD250B107M80A0B00
Multilayer Ceramic Capacitors MLCC - Leaded 100uF 25V 20% X7R
Datasheet
KTD250B107M80A0B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | NTD | |
| Termination Style | Radial | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 25 VDC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Lead Spacing | 10 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 13.5 mm | |
| Width | 8 mm | |
| Height | 15 mm | |
| Packaging | Bulk | |
| Dissipation Factor DF | 5 % | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Lead Multilayer Ceramic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.55 | $1,255.00 | |
| $12.42 | $13,662.00 |
Need more?
Sign in to add projects and notes