Reference Only

HHXJ160ARA821MJA0G

Aluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200

Manufacturer:

Mfr Part:
HHXJ160ARA821MJA0G

TTI Part:
HHXJ160ARA821MJA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hour
Tolerance20 %
ESR18 mOhms
Ripple Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesHXJ
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.95$475.00
$0.94$940.00
$0.94$1,410.00
$0.93$2,325.00
$0.92$4,600.00
Need more?

My Notes

Sign into see notes.