Reference Only
HHXF630ARA151MJH0G
Aluminum Organic Polymer Capacitors 63VDC 150uF Tol 20% 10x16.5mm AEC-Q200
Datasheet
HHXF630ARA151MJH0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Series | HXF | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $885.00 |
Need more?
Available Regional Inventory
2,755,000 available now at ttiasia.com
Sign in to add projects and notes