Reference Only

HHXD800ARA560MJA0G

Aluminum Organic Polymer Capacitors 56UF 80V ESR=33

Manufacturer:

Mfr Part:
HHXD800ARA560MJA0G

TTI Part:
HHXD800ARA560MJA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC80 VDC
Termination StyleSMD/SMT
Length11 mm (0.433 in)
Width10.3 mm (0.406 in)
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hour
Tolerance20 %
ESR33 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10 mm
Diameter10 mm
Package TypeMolded
SeriesHXD
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.81$405.00
$0.674$3,707.00
Need more?

My Notes

Sign into see notes.