Reference Only

HHXC350ARA151MHA0G

Aluminum Organic Polymer Capacitors 150uF 35V 20% 8 x 10 AEC-Q200

Manufacturer:

Mfr Part:
HHXC350ARA151MHA0G

TTI Part:
HHXC350ARA151MHA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life4000 Hours
Tolerance20 %
ESR27 mOhms
Ripple Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesHXC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.62$310.00
$0.613$613.00
$0.606$909.00
$0.599$1,497.50
$0.538$2,690.00
Need more?
Sign in to add projects and notes