Reference Only

HHXB160ARA820MF61G

End of Life
Aluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer

Manufacturer:

Mfr Part:
HHXB160ARA820MF61G

TTI Part:
HHXB160ARA820MF61G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length7.2 mm (0.283 in)
ProductAluminum Hybrid Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR45 mOhms
Ripple Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesHXB
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.336$336.00
$0.332$664.00
$0.26$780.00
$0.257$1,285.00
$0.253$2,024.00
$0.25$2,500.00
$0.246$3,690.00
Need more?

My Notes

Sign into see notes.