Reference Only

HHXB160ARA471MJA0G

End of Life
Aluminum Organic Polymer Capacitors 470uF 16V 20% Hybrid Polymer

Manufacturer:

Mfr Part:
HHXB160ARA471MJA0G

TTI Part:
HHXB160ARA471MJA0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10 mm (0.394 in)
ProductAluminum Hybrid Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR18 mOhms
Ripple Current2.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesHXB
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.85$425.00
$0.76$760.00
$0.75$1,125.00
$0.71$1,775.00
$0.68$3,400.00
$0.66$4,950.00
Need more?

My Notes

Sign into see notes.